This 250VDC film capacitor features a capacitance of 1.5uF with a tolerance of 10%. It has a dielectric of PET and operates over a temperature range of -40°C to 85°C. The capacitor is designed for through hole mounting with a radial termination style and measures 31 X 9.5 X 17 in size with a terminal pitch of 17.5mm.
Panasonic ECQ-E2155KZSB technical specifications.
| Capacitance | 1.5uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31 X 9.5 X 17mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.