
This 1.5uF film capacitor is rated for 250V with a tolerance of 5%. It features a PET polyester dielectric and a radial package with a lead pitch of 7.5mm. The capacitor is designed for through hole mounting and is available in quantities of 300 per reel. It operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E2155RJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2155RJB technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.815inch |
| Lead Pitch | 7.5mm |
| Length | 15.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.339inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2155RJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
