The ECQ-E2155RKB is a 1.5uF PET polyester film capacitor with a 10% tolerance and a DC rated voltage of 250V. It features a radial package with a lead pitch of 7.5mm and a length of 15.3mm. The capacitor is designed for through hole mounting and is available in a tape and reel packaging with 300 units per package. It operates over a temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E2155RKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2155RKB technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 15.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2155RKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.