This film capacitor has a capacitance of 0.018uF with a 10% tolerance and a maximum DC rated voltage of 250VDC. It features a PET dielectric and a through-hole radial termination style. Operating temperature range is between -40°C and 85°C. The capacitor is available in a 12.5 X 5 X 8.5mm size with a 10mm terminal pitch.
Panasonic ECQ-E2183KZS technical specifications.
| Capacitance | 0.018uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 5 X 8.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.