
Radial film capacitor with 180nF capacitance and 250V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 10.3mm length, 5mm width, and 9.7mm height, with a 7.5mm lead pitch. Designed for through-hole mounting and supplied in bulk packaging.
Panasonic ECQ-E2184JB technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15.3mm |
| Height - Seated (Max) | 0.421inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ECQ-E(B) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2184JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
