
The ECQ-E2184JFB is a general purpose film capacitor with a capacitance of 180nF and a tolerance of 5%. It has a voltage rating of 250V and is designed for use in through hole applications. The capacitor is packaged in a radial format with a lead pitch of 10mm and is available in quantities of 1000. The ECQ-E2184JFB is RoHS compliant and has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E2184JFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2184JFB technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.602inch |
| Lead Pitch | 10mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2184JFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.