
The ECQ-E2184KFB is a 180nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 250V and a tolerance of 10%. The capacitor is packaged in a radial package with a lead pitch of 10mm and a length of 12mm, and is available in quantities of 1000 in bulk packaging. The ECQ-E2184KFB is RoHS compliant and features a polyester dielectric material.
Sign in to ask questions about the Panasonic ECQ-E2184KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2184KFB technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2184KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
