The ECQ-E2184KZS is a 0.18uF film capacitor with a DC rated voltage of 250VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates within a temperature range of -40°C to 85°C and is mounted through a radial termination style on a 15mm pitch. It measures 17.5mm x 6mm x 10.5mm in size.
Panasonic ECQ-E2184KZS technical specifications.
| Capacitance | 0.18uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 6 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ECQ-E2184KZS to view detailed technical specifications.
No datasheet is available for this part.