This 180nF PET film capacitor is rated for 250V DC and features a radial package with through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and is available in quantities of 1500 per reel. The capacitor has a tolerance of 5% and is terminated with PC pins.
Panasonic ECQ-E2184RJB technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.579inch |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.