This is a 180nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 250V and a tolerance of 5%. The capacitor is packaged in a radial configuration with a lead pitch of 7.5mm and a seated height of 0.602inch. It is available in a quantity of 1000 and is packaged on a tape and reel. The capacitor is RoHS compliant and features a polyester dielectric material.
Sign in to ask questions about the Panasonic ECQ-E2184RJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2184RJF technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.602inch |
| Lead Pitch | 7.5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2184RJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.