
The ECQ-E2185JFW is a 1.8uF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial package with a lead pitch of 15mm and a length of 26mm, suitable for through hole mounting. This capacitor is RoHS compliant and features a polyester dielectric material with a tolerance of 5%. It is available in a bulk packaging with 1000 pieces per package.
Sign in to ask questions about the Panasonic ECQ-E2185JFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2185JFW technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 15mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2185JFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
