
Radial leaded film capacitor with 22nF capacitance and 10% tolerance. Features a 250VDC and 250VAC voltage rating, constructed with a PET polyester dielectric. This through-hole component has a 7.5mm lead pitch and operates within a -40°C to 105°C temperature range. Dimensions include 10.3mm length, 4.4mm width, and 7.5mm height.
Sign in to ask questions about the Panasonic ECQ-E2223KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2223KF technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2223KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
