This 220nF film capacitor from Panasonic features a PET polyester dielectric and a radial package with 5mm lead pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in quantities of 1500 and is packaged in tape and reel. It is RoHS compliant and has a tolerance of 10%. The capacitor is suitable for use in a variety of applications, including filtering and coupling.
Sign in to ask questions about the Panasonic ECQ-E2224KB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2224KB3 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2224KB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.