
Radial leaded film capacitor with 220nF capacitance and 10% tolerance. Features a 250VDC voltage rating and PET dielectric material. Operating temperature range from -40°C to 105°C. Through-hole mounting with straight radial leads on a 10mm pitch.
Panasonic ECQ-E2224KF technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2224KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
