This 0.22uF film capacitor has a rated voltage of 250VDC and 150VAC, with a tolerance of 10%. It features a PET dielectric and a negative capacitance tolerance of -10%. The capacitor is designed for through-hole mounting with a radial termination style and measures 17.5 X 6 X 11 in size. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ECQ-E2224KZSB technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC|150VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 150VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 6 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.