
2.2uF radial film capacitor with 10% tolerance and 250V DC rating. Features a polyester dielectric and through-hole mounting for PCB applications. Operating temperature range from -40°C to 105°C. RoHS compliant and lead-free construction.
Panasonic ECQ-E2225KB technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.3mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 17.5mm |
| Lead/Base Style | Straight |
| Length | 20.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(B) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
