The ECQ-E2225KZS is a film capacitor with a capacitance of 2.2uF and a voltage rating of 250VDC or 150VAC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style. Operating temperature range is from -40°C to 85°C.
Panasonic ECQ-E2225KZS technical specifications.
| Capacitance | 2.2uF |
| Voltage | 250VDC|150VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 150VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31 X 10.5 X 19.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.