
The ECQ-E2273JBB is a 27nF PET film capacitor with a radial package and 5mm lead pitch. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor has a tolerance of 5% and is rated for a DC voltage of 250V. It is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Panasonic ECQ-E2273JBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2273JBB technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2273JBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
