
This 27nF polyester film capacitor is rated for 250V and features a radial package with a 7.5mm lead pitch. It is designed for through hole mounting and has a tolerance of 5%. The capacitor is constructed with a PET dielectric material and is compliant with RoHS regulations.
Panasonic ECQ-E2273JFW technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2273JFW to view detailed technical specifications.
No datasheet is available for this part.
