
270nF, 250VDC radial film capacitor featuring a PET dielectric for general purpose applications. This through-hole component offers a 10% capacitance tolerance and operates across a wide temperature range of -40°C to 105°C. With a 10mm lead pitch and 0.6mm lead diameter, it is suitable for PCB mounting. Dimensions are 12mm (length) x 6mm (width) x 11.5mm (height).
Panasonic ECQ-E2274KF technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2274KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
