The ECQ-E2274KZSB is a film capacitor with a capacitance of 0.27uF, rated for 250VDC with a 10% tolerance. It features a PET dielectric and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It measures 23 by 6 by 10.5 millimeters with a terminal pitch of 12.5 millimeters.
Panasonic ECQ-E2274KZSB technical specifications.
| Capacitance | 0.27uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 6 X 10.5mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.