
This 2.7uF film capacitor features a radial package with a polyester dielectric material and a 5% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in an ammo pack with 300 units per package. It is designed for through-hole mounting with PC pins and a lead pitch of 7.5mm.
Sign in to ask questions about the Panasonic ECQ-E2275RJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2275RJB technical specifications.
| Capacitance | 2.7uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.854inch |
| Lead Pitch | 7.5mm |
| Length | 0.819inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.366inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2275RJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
