
The ECQ-E2333JFB is a 33nF film capacitor with a maximum operating voltage of 250V. It features a radial package with through hole mounting and is constructed with a polyester dielectric material. The capacitor is rated for operation between -40°C and 105°C and is available in quantities of 1000 in bulk packaging. The ECQ-E2333JFB is compliant with RoHS regulations.
Panasonic ECQ-E2333JFB technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
