This 0.033uF PET film capacitor has a DC rated voltage of 250VDC and a tolerance of 10%. It operates between -40°C and 85°C and is mounted through a radial terminal. The capacitor measures 12.5mm x 5mm x 8.5mm with a terminal pitch of 10mm.
Panasonic ECQ-E2333KZS technical specifications.
| Capacitance | 0.033uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 5 X 8.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.