
The ECQ-E2333RKF film capacitor from Panasonic features a capacitance of 33 nanofarads with a tolerance of 10%. It operates within a temperature range of -40°C to 105°C and is rated for a maximum DC voltage of 250 volts. The capacitor is packaged in a radial configuration with a lead pitch of 7.5mm and a length of 10.3mm, suitable for through-hole mounting. It is available in quantities of 1000 and is packaged on tape and reel for easy handling. The ECQ-E2333RKF is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECQ-E2333RKF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2333RKF technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2333RKF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
