
Cap Film 0.33uF 250V PET 5% (12 X 6.5 X 17mm) Radial 10mm 105C Bulk
Panasonic ECQ-E2334JFW technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.256inch |
| RoHS | Compliant |
No datasheet is available for this part.
