
Radial film capacitor with 250V DC rated voltage and 0.33µF capacitance. Features a 10% tolerance and PET dielectric material. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.6mm lead diameter. Operates across a -40°C to 105°C temperature range. RoHS compliant and lead-free.
Panasonic ECQ-E2334KB technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 6.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2334KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
