
The ECQ-E2334KFB is a 330nF film capacitor with a maximum operating voltage of 250V. It features a radial package with a lead pitch of 10mm and a lead diameter of 0.6mm. The capacitor is designed for through hole mounting and is rated for operation between -40°C and 105°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Panasonic ECQ-E2334KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2334KFB technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2334KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
