This 0.33uF film capacitor from Panasonic features a 250VDC rating with 10% tolerance and a PET dielectric. It has a through hole radial termination style with a 20mm terminal pitch. The capacitor operates between -40°C and 85°C. It is suitable for general applications.
Panasonic ECQ-E2334KZS technical specifications.
| Capacitance | 0.33uF |
| Voltage | 250VDC|150VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 150VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 6 X 11mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.