
General purpose radial film capacitor with 3.3µF capacitance and 250V DC rated voltage. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 26mm length, 10.3mm width, and 18mm height, with a 22.5mm lead pitch and 0.8mm lead diameter. Through-hole mounting and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECQ-E2335JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 18mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 250V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2335JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
