
The ECQ-E2335KBB is a film capacitor from Panasonic with a capacitance of 3.3uF and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial format with a lead pitch of 10mm and is suitable for through-hole mounting. It is available in a bulk packaging with 1000 units per package.
Panasonic ECQ-E2335KBB technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.902inch |
| Lead Pitch | 10mm |
| Length | 0.819inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 0.413inch |
| RoHS | Compliant |
No datasheet is available for this part.
