
The ECQ-E2393JB3 is a 39nF PET film capacitor with a DC rated voltage of 250V. It features a radial package with a 5mm lead pitch and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. It is available in quantities of 1500 per ammo pack.
Sign in to ask questions about the Panasonic ECQ-E2393JB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2393JB3 technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2393JB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
