
This 39nF polyester film capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a radial package with a 5mm lead pitch and a length of 10.3mm. The capacitor is mounted through a hole and is RoHS compliant. It is packaged in quantities of 1000 on a tape and reel.
Sign in to ask questions about the Panasonic ECQ-E2393JF9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2393JF9 technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2393JF9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
