
This 39nF PET film capacitor is designed for general applications, with a maximum operating temperature range of -40°C to 105°C. It features a radial lead pitch of 5mm and a length of 10.3mm, making it suitable for through-hole mounting. The capacitor is RoHS compliant and available in quantities of 1000, packaged on tape and reel.
Sign in to ask questions about the Panasonic ECQ-E2393KF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2393KF3 technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2393KF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
