
The ECQ-E2394JB3 is a film capacitor from Panasonic with a capacitance of 390nF and a tolerance of 5%. It has a DC rated voltage of 250V and a maximum operating temperature of 105°C. The capacitor is packaged in a radial configuration with a lead pitch of 5mm and a length of 12.3mm. It is designed for through-hole mounting and is available in quantities of 1000 per reel. The dielectric material is polyester, and the dielectric is PET. The capacitor is suitable for use in a variety of applications where a high capacitance and high voltage are required.
Sign in to ask questions about the Panasonic ECQ-E2394JB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2394JB3 technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.626inch |
| Lead Pitch | 5mm |
| Length | 12.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2394JB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
