
Film Capacitors 250VDC 0.39uF 5% MPET L/S=5mm
Panasonic ECQ-E2394JBB technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.626inch |
| Lead Pitch | 5mm |
| Length | 0.484inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.224inch |
| RoHS | Compliant |
No datasheet is available for this part.