
Radial film capacitor, 390nF capacitance, 250V DC rated voltage, 5% tolerance, and PET dielectric. Features a 15mm lead pitch, 0.6mm lead diameter, and dimensions of 18.5mm (length) x 4.9mm (width) x 12mm (height). Operates from -40°C to 105°C, with RoHS compliance. Packaged in bulk for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECQ-E2394JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 390nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2394JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
