
Radial film capacitor with 390nF capacitance and 10% tolerance, rated for 250VDC. Features a PET dielectric and straight radial leads with a 15mm pitch and 0.6mm diameter. Operates across a -40°C to 105°C temperature range, with a 20mm lead length. Through-hole mounting suitable for PCB applications.
Sign in to ask questions about the Panasonic ECQ-E2394KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2394KF technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Depth | 4.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2394KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
