
The ECQ-E2394KFB is a film capacitor from Panasonic with a capacitance of 390nF and a tolerance of 10%. It operates within a temperature range of -40°C to 105°C and is available in bulk packaging with 1000 units per package. The capacitor features a radial package with a lead pitch of 10mm and a seated height of 0.669inch. It is RoHS compliant and suitable for general applications.
Sign in to ask questions about the Panasonic ECQ-E2394KFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2394KFB technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 10mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2394KFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
