
The ECQ-E2394KFW is a film capacitor with a capacitance of 390nF and a tolerance of 10%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a lead pitch of 10mm and is designed for through-hole mounting. It is RoHS compliant and has a DC rated voltage of 250V.
Sign in to ask questions about the Panasonic ECQ-E2394KFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2394KFW technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 10mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2394KFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.