The ECQ-E2394KZSB is a film capacitor from Panasonic with a capacitance of 0.39uF and a DC rated voltage of 250VDC. It features a tolerance of 10% and a dielectric material of PET. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for through hole mounting with a radial termination style.
Panasonic ECQ-E2394KZSB technical specifications.
| Capacitance | 0.39uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 6.5 X 11.5mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.