
The ECQ-E2394RKB is a film capacitor from Panasonic with a capacitance of 390nF and a tolerance of 10%. It has a DC rated voltage of 250V and a maximum operating temperature of 105°C. The capacitor is packaged in a radial configuration with a lead pitch of 7.5mm and a length of 12.3mm. It is designed for through hole mounting and is available in quantities of 1000 on a tape and reel.
Sign in to ask questions about the Panasonic ECQ-E2394RKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2394RKB technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.626inch |
| Lead Pitch | 7.5mm |
| Length | 12.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2394RKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
