
Radial film capacitor with 47nF capacitance and 250V DC rated voltage. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 7.9mm length, 4.5mm width, and 4.5mm depth, with a 5mm lead pitch and 0.5mm lead diameter. Designed for through-hole PCB mounting, this RoHS compliant component is supplied in bulk packaging.
Panasonic ECQ-E2473JB technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(B) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2473JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
