
This 47nF film capacitor features a polyester dielectric and a radial package with a 5mm lead pitch. It operates within a temperature range of -40°C to 105°C and is available in quantities of 1000 per reel. The capacitor is designed for through-hole mounting and has a tolerance of 5%. It is rated for a maximum DC voltage of 250V.
Sign in to ask questions about the Panasonic ECQ-E2473JF9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2473JF9 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2473JF9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
