
Radial film capacitor with 47nF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 7.9mm (length) x 4.5mm (depth) x 7.4mm (height) with a 5mm lead pitch and 0.5mm lead diameter. Through-hole mounting suitable for PCB applications. RoHS compliant and lead-free.
Panasonic ECQ-E2473KB technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.4mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-E(B) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2473KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
