
The ECQ-E2473KF3 is a 47nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is a radial through hole component with a lead pitch of 5mm and a length of 10.3mm. The capacitor is lead free and RoHS compliant, packaged in quantities of 1000 on a tape and reel. It has a DC rated voltage of 250V and a capacitance tolerance of 10%. The dielectric material is polyester, and the dielectric is PET.
Sign in to ask questions about the Panasonic ECQ-E2473KF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2473KF3 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2473KF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
