The ECQ-E2473KFA is a 47nF film capacitor from Panasonic with a DC rated voltage of 250V and a tolerance of 10%. It features a PET dielectric material and a radial package with a lead pitch of 7.5mm. The capacitor is designed for through hole mounting and has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E2473KFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2473KFA technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2473KFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.