
The ECQ-E2473RJF is a 47nF polyester film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is a through-hole mounted radial capacitor with a lead pitch of 7.5mm and a length of 10.3mm. The capacitor is packaged in a tape and reel with 1000 pieces per reel and is RoHS compliant. The ECQ-E2473RJF is a general-purpose film capacitor suitable for various applications.
Panasonic ECQ-E2473RJF technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
