
This 470nF film capacitor from Panasonic features a PET polyester dielectric material and a radial package with a 5mm lead pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. The capacitor is rated for 250V DC and has a tolerance of 5%. It is packaged in an ammo pack with 1000 units per package.
Panasonic ECQ-E2474JB3 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.646inch |
| Lead Pitch | 5mm |
| Length | 0.484inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Series | ECQ-E(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.244inch |
| RoHS | Compliant |
No datasheet is available for this part.
