
The ECQ-E2474JF3 is a film capacitor with a capacitance of 470nF and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a package quantity of 500 and is packaged in tape and reel. It is RoHS compliant and has a termination of radial with a lead pitch of 5mm.
Sign in to ask questions about the Panasonic ECQ-E2474JF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E2474JF3 technical specifications.
| Capacitance | 470nF |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECQE(B) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E2474JF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
